Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoS6002TSRP
Order Code3930184
Product RangeS6002xS/EV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.363 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€363.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS6002TSRP
Order Code3930184
Product RangeS6002xS/EV Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max200µA
Average On State Current1.2A
On State RMS Current2A
Thyristor Case StyleSOT-223
No. of Pins4Pins
Peak Non Repetitive Surge Current22.5A
Holding Current Max5mA
Gate Trigger Voltage Max0.8V
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product RangeS6002xS/EV Series
SVHCTo Be Advised
Product Overview
S6002xS series EV series 2A sensitive SCR offers very high di/dt capability through small die planar construction design. It is glass-passivated to ensure long term reliability and parametric stability. Designed for capacitor discharge application such as high power gas flame ignition.
- High di/dt capability of 500A/µs
- Sensitive gate for direct microprocessor interface
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
1.2A
Thyristor Case Style
SOT-223
Peak Non Repetitive Surge Current
22.5A
Gate Trigger Voltage Max
0.8V
Thyristor Mounting
Surface Mount
SVHC
To Be Advised
Gate Trigger Current Max
200µA
On State RMS Current
2A
No. of Pins
4Pins
Holding Current Max
5mA
Operating Temperature Max
125°C
Product Range
S6002xS/EV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability