Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF110K
Order Code2786695
Product RangePolySwitch RXEF Series
Technical Datasheet
490 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.414 |
10+ | €0.367 |
50+ | €0.314 |
100+ | €0.297 |
200+ | €0.271 |
500+ | €0.266 |
Price for:Each
Minimum: 1
Multiple: 1
€0.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF110K
Order Code2786695
Product RangePolySwitch RXEF Series
Technical Datasheet
Product RangePolySwitch RXEF Series
Thermistor MountingThrough Hole
Voltage Rating72VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip8.2s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.8mm
Diameter12.8mm
Length-
Thickness3mm
Height17.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RXEF Series
Voltage Rating
72VDC
Trip Current
2.2A
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
17.5mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
1.1A
Time to Trip
8.2s
Current Rating Max
40A
Diameter
12.8mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability