Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRHEF100-2
Order Code2786676
Product RangePolySwitch RHEF Series
Technical Datasheet
2,965 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.473 |
| 50+ | €0.417 |
| 250+ | €0.359 |
| 500+ | €0.331 |
| 1000+ | €0.306 |
| 2500+ | €0.285 |
Price for:Each
Minimum: 5
Multiple: 5
€2.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRHEF100-2
Order Code2786676
Product RangePolySwitch RHEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RHEF Series
Voltage Rating30VDC
Holding Current1A
Trip Current1.8A
Time to Trip5.2s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.8mm
Diameter9.7mm
Length-
Thickness3mm
Height13.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
30VDC
Trip Current
1.8A
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
13.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Product Range
PolySwitch RHEF Series
Holding Current
1A
Time to Trip
5.2s
Current Rating Max
40A
Diameter
9.7mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RHEF100-2
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
Product traceability