Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF4127-000
Order Code4722595
Product RangePolySwitch 2Pro Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.460 |
| 10+ | €1.160 |
| 25+ | €1.080 |
| 50+ | €0.992 |
| 100+ | €0.901 |
| 500+ | €0.806 |
| 1000+ | €0.720 |
| 2500+ | €0.674 |
Price for:Each
Minimum: 1
Multiple: 1
€1.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF4127-000
Order Code4722595
Product RangePolySwitch 2Pro Series
Product RangePolySwitch 2Pro Series
Voltage Rating260VDC
Holding Current150mA
Trip Current300mA
Time to Trip3s
Fuse ShapeRound
Current Rating Max-
Lead Spacing0.1"
Diameter0.47"
Length-
Thickness0.26"
Height0.59"
Operating Temperature Min-
Operating Temperature Max-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch 2Pro Series
Holding Current
150mA
Time to Trip
3s
Current Rating Max
-
Diameter
0.47"
Thickness
0.26"
Operating Temperature Min
-
Automotive Qualification Standard
-
Voltage Rating
260VDC
Trip Current
300mA
Fuse Shape
Round
Lead Spacing
0.1"
Length
-
Height
0.59"
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability