Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF3317-000
Order Code4730377
Product RangePolySwitch RHEF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.220 |
| 10+ | €1.160 |
| 25+ | €1.070 |
| 50+ | €0.972 |
| 100+ | €0.894 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3317-000
Order Code4730377
Product RangePolySwitch RHEF Series
Technical Datasheet
Product RangePolySwitch RHEF Series
Voltage Rating16VDC
Holding Current7.5A
Trip Current13.1A
Time to Trip7s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing0.23"
Diameter-
Length0.55"
Thickness0.12"
Height0.93"
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RHEF Series
Holding Current
7.5A
Time to Trip
7s
Current Rating Max
100A
Diameter
-
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
13.1A
Fuse Shape
Rectangular
Lead Spacing
0.23"
Length
0.55"
Height
0.93"
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability