Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF3208-000
Order Code3515885
Product RangePolySwitch RHEF Series
Technical Datasheet
268 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.684 |
| 10+ | €0.526 |
| 50+ | €0.488 |
| 100+ | €0.456 |
| 200+ | €0.410 |
| 500+ | €0.373 |
Price for:Each
Minimum: 1
Multiple: 1
€0.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3208-000
Order Code3515885
Product RangePolySwitch RHEF Series
Technical Datasheet
Product RangePolySwitch RHEF Series
Voltage Rating30VDC
Holding Current700mA
Trip Current1.4A
Time to Trip3.2s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.8mm
Diameter-
Length6.9mm
Thickness3mm
Height10.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RHEF Series
Holding Current
700mA
Time to Trip
3.2s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30VDC
Trip Current
1.4A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
6.9mm
Height
10.8mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability