Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF3055-000
Order Code3515840
Product RangePolySwitch AHEF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.891 |
10+ | €0.685 |
50+ | €0.594 |
100+ | €0.564 |
200+ | €0.534 |
500+ | €0.486 |
Price for:Each
Minimum: 1
Multiple: 1
€0.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3055-000
Order Code3515840
Product RangePolySwitch AHEF Series
Technical Datasheet
Product RangePolySwitch AHEF Series
Voltage Rating32VDC
Holding Current500mA
Trip Current1A
Time to Trip3s
Fuse ShapeRound
Current Rating Max100A
Lead Spacing5.8mm
Diameter7.4mm
Length-
Thickness3.3mm
Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch AHEF Series
Holding Current
500mA
Time to Trip
3s
Current Rating Max
100A
Diameter
7.4mm
Thickness
3.3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
32VDC
Trip Current
1A
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
12.7mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for RF3055-000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability