Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoQJ8012LH4TP
Order Code3380614
Product RangeQJ8012xHx
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.120 |
10+ | €2.730 |
100+ | €1.940 |
500+ | €1.850 |
1000+ | €1.750 |
Price for:Each
Minimum: 1
Multiple: 1
€4.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQJ8012LH4TP
Order Code3380614
Product RangeQJ8012xHx
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current12A
Triac Case StyleTO-220
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current110A
Holding Current Max40mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product RangeQJ8012xHx
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220
Peak Non Repetitive Surge Current
110A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
QJ8012xHx
On State RMS Current
12A
Gate Trigger Voltage Max
1.3V
Holding Current Max
40mA
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
Product traceability