Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoQ6012LTH1LEDTP
Order Code2777203
Product RangeQ6012LTH1LED
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.810 |
10+ | €1.710 |
100+ | €1.260 |
500+ | €1.150 |
1000+ | €1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€2.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ6012LTH1LEDTP
Order Code2777203
Product RangeQ6012LTH1LED
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current12A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max-
Peak Non Repetitive Surge Current110A
Holding Current Max8mA
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product RangeQ6012LTH1LED
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
110A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
Q6012LTH1LED
SVHC
To Be Advised
On State RMS Current
12A
Gate Trigger Voltage Max
-
Holding Current Max
8mA
Operating Temperature Max
110°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
Product traceability