Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoQ6008LH1LEDTP
Order Code2777200
Product RangeQ6008xH1LED
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.791 |
Price for:Each
Minimum: 1000
Multiple: 1000
€791.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ6008LH1LEDTP
Order Code2777200
Product RangeQ6008xH1LED
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current8A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current80A
Holding Current Max6mA
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product RangeQ6008xH1LED
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
80A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
Q6008xH1LED
SVHC
To Be Advised
On State RMS Current
8A
Gate Trigger Voltage Max
1.3V
Holding Current Max
6mA
Operating Temperature Max
110°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability