Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPAA140S
Order Code3995943
Product RangePAA140 Series
Technical Datasheet
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.540 |
| 5+ | €6.190 |
| 10+ | €5.830 |
| 20+ | €5.570 |
| 50+ | €5.190 |
Price for:Each
Minimum: 1
Multiple: 1
€6.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPAA140S
Order Code3995943
Product RangePAA140 Series
Technical Datasheet
Contact Configuration2 x SPST-NO
Load Current250mA
Operating Voltage Max-
Relay MountingSurface Mount
Relay TerminalsGull Wing
Switching Mode-
Operating Voltage Min-
Control Voltage Min-
Control Voltage Max-
Product RangePAA140 Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
2 x SPST-NO
Operating Voltage Max
-
Relay Terminals
Gull Wing
Operating Voltage Min
-
Control Voltage Max
-
SVHC
To Be Advised
Load Current
250mA
Relay Mounting
Surface Mount
Switching Mode
-
Control Voltage Min
-
Product Range
PAA140 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability