Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB33CA
Order Code1886335
Product RangeP6SMB
Technical Datasheet
3,058 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.215 |
50+ | €0.198 |
100+ | €0.181 |
500+ | €0.164 |
1500+ | €0.147 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB33CA
Order Code1886335
Product RangeP6SMB
Technical Datasheet
Product RangeP6SMB
TVS PolarityBidirectional
Reverse Standoff Voltage28.2V
Clamping Voltage Max45.7V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage31.4V
Maximum Breakdown Voltage34.7V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The P6SMB series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
- 500W Peak pulse power capability at 10x1000μs waveform
- Built-in strain relief
- Glass passivated junction
- Low incremental surge resistance
- Excellent clamping capability
- 0.01% Repetition rate (duty cycle)
- <lt/>1ps from 0V to V(BR) Minimum fast response time
- <lt/>1μA above 12V Current IR
- Available in unidirectional and bidirectional
- -65 to 150°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
P6SMB
Reverse Standoff Voltage
28.2V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
31.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Bidirectional
Clamping Voltage Max
45.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
34.7V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for P6SMB33CA
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
Product traceability