Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoP0080SBLRP
Order Code4060193
Product RangeSIDACtor Pxxx0SxL Series
Technical Datasheet
330 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.590 |
10+ | €1.020 |
100+ | €0.683 |
500+ | €0.541 |
1000+ | €0.522 |
5000+ | €0.503 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP0080SBLRP
Order Code4060193
Product RangeSIDACtor Pxxx0SxL Series
Technical Datasheet
Peak Repetitive Off State Voltage6V
Gate Trigger Current Max-
Average On State Current-
On State RMS Current-
Thyristor Case StyleDO-214AA (SMB)
No. of Pins2Pins
Peak Non Repetitive Surge Current25A
Holding Current Max50mA
Gate Trigger Voltage Max-
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product RangeSIDACtor Pxxx0SxL Series
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
6V
Average On State Current
-
Thyristor Case Style
DO-214AA (SMB)
Peak Non Repetitive Surge Current
25A
Gate Trigger Voltage Max
-
Thyristor Mounting
Surface Mount
SVHC
To Be Advised
Gate Trigger Current Max
-
On State RMS Current
-
No. of Pins
2Pins
Holding Current Max
50mA
Operating Temperature Max
150°C
Product Range
SIDACtor Pxxx0SxL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000311
Product traceability