Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMMIX4B22N300
Order Code3953536
Product RangeBIMOSFET Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 78 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €90.560 |
| 5+ | €82.530 |
| 10+ | €74.720 |
Price for:Each
Minimum: 1
Multiple: 1
€90.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMMIX4B22N300
Order Code3953536
Product RangeBIMOSFET Series
Technical Datasheet
IGBT ConfigurationFour Pack
Continuous Collector Current38A
DC Collector Current38A
Collector Emitter Saturation Voltage2.2V
Collector Emitter Saturation Voltage Vce(on)2.2V
Power Dissipation150W
Power Dissipation Pd150W
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage V(br)ceo3kV
Collector Emitter Voltage Max3kV
IGBT Technology-
Transistor MountingSurface Mount
Product RangeBIMOSFET Series
Technical Specifications
IGBT Configuration
Four Pack
DC Collector Current
38A
Collector Emitter Saturation Voltage Vce(on)
2.2V
Power Dissipation Pd
150W
Junction Temperature Tj Max
150°C
IGBT Termination
Solder
Collector Emitter Voltage Max
3kV
Transistor Mounting
Surface Mount
Continuous Collector Current
38A
Collector Emitter Saturation Voltage
2.2V
Power Dissipation
150W
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
3kV
IGBT Technology
-
Product Range
BIMOSFET Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010025
Product traceability