2,000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.418 |
| 50+ | €0.323 |
| 250+ | €0.278 |
| 500+ | €0.267 |
| 1000+ | €0.256 |
| 2000+ | €0.237 |
Product Information
Product Overview
The PolySwitch series Resettable Device for overcurrent and overvoltage circuit protection. This product is qualified and sold under PS400 specification which is derived from AECQ200, the standard for electronic components used in the automotive industry. The key difference between these product families and other protection devices in our circuit protection product portfolio is the qualification process followed according to a series of rigorous tests related to the automotive environment. As a result, it is characterized by specific additional values determined post automotive related testing.
- Wide range of dedicated automotive surface-mount and radial-leaded resettable overcurrent devices
- High performance transient voltage protection device
- Resettable and single-use overcurrent device
- Wide range of form factor and termination methods
- Meets applicable automotive industry standards
- Compatible with high-volume electronics assembly
Applications
Motor Drive & Control, Power Management, HVAC, Safety, Automotive
Warnings
This device is intended for protection against damage caused by occasional overcurrent fault conditions and should not be used when repeated fault conditions. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1812 (4532 Metric)
30VDC
600mA
40A
85°C
PolySwitch miniASMDC Series
300mA
0.1s
-40°C
AEC-Q200
Technical Docs (2)
Alternatives for MINIASMDC030F-2
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate