Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €27.160 |
5+ | €24.960 |
10+ | €22.770 |
50+ | €20.570 |
100+ | €18.370 |
Price for:Each
Minimum: 1
Multiple: 1
€27.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMEK95-06DA
Order Code3930119
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current95A
Forward Voltage Max1.36V
Diode Module ConfigurationDual Common Cathode
Diode Case StyleTO-240AA
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current1.2kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Common cathode fast recovery epitaxial diode. It is suitable for use in antiparallel diode for high frequency switching devices, free wheeling diode in converters and motor control circuits, inductive heating and melting, uninterruptible power supplies (UPS), ultrasonic cleaners and welders applications.
- Planar passivated chips
- Low switching losses
- Soft recovery behaviour
- Low voltage peaks for reduced protection circuits
- High reliability circuit operation
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.36V
Diode Case Style
TO-240AA
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
95A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
1.2kA
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability