Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €343.420 |
| 10+ | €291.260 |
| 100+ | €206.390 |
| 500+ | €150.770 |
Price for:Each
Minimum: 5
Multiple: 5
€1,717.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMEK250-12DA
Order Code4785263
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current260A
Forward Voltage Max1.8V
Diode Module ConfigurationDual Common Cathode
Diode Case StyleY4-M6
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current2.4kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.8V
Diode Case Style
Y4-M6
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
260A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
2.4kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability