Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.180 |
| 5+ | €26.070 |
| 10+ | €23.960 |
| 50+ | €21.840 |
| 100+ | €19.730 |
Price for:Each
Minimum: 1
Multiple: 1
€28.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMEE75-12DA
Order Code3930198
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current75A
Forward Voltage Max1.85V
Diode Module ConfigurationDual Series
Diode Case StyleTO-240AA
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current1.2kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Phase-leg fast recovery epitaxial diode. It is suitable for use in antiparallel diode for high frequency switching devices, free wheeling diode in converters and motor control circuits, inductive heating and melting, uninterruptible power supplies (UPS), ultrasonic cleaners and welders applications.
- Planar passivated chips
- Low switching losses
- Soft recovery behaviour
- High reliability circuit operation
- Low noise switching and low losses
- Low voltage peaks for reduced protection circuits
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.85V
Diode Case Style
TO-240AA
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
75A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
1.2kA
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability