Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €65.320 | 
Price for:Each
Minimum: 1
Multiple: 1
€65.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMEE250-12DA
Order Code3930081
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current260A
Forward Voltage Max1.54V
Diode Module ConfigurationDual Series
Diode Case StyleY4-M6
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current2.4kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Phase-leg fast recovery epitaxial diode. It is suitable for use in antiparallel diode for high frequency switching devices, free wheeling diode in converters and motor control circuits, inductive heating and melting, uninterruptible power supplies (UPS), ultrasonic cleaners and welders applications.
- International standard package with DCB ceramic base plate
- Planar passivated chips
- Short recovery time
- Soft recovery behaviour
- Low switching losses
- Low noise switching and low losses
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.54V
Diode Case Style
Y4-M6
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
260A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
2.4kA
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability