Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €120.750 |
5+ | €113.980 |
10+ | €107.210 |
Price for:Each
Minimum: 1
Multiple: 1
€120.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMDO500-12N1
Order Code3930197
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current560A
Forward Voltage Max1.24V
Diode Module ConfigurationSingle
Diode Case StyleY1
No. of Pins2Pins
Operating Temperature Max140°C
Forward Surge Current15kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Single diode standard rectifier module suitable for use in diode for main rectification, For single and three phase bridge configurations, supplies for DC power equipment, input rectifiers for PWM inverter, battery DC power supplies and field supply for DC motors applications.
- Planar passivated chips
- Very low forward voltage drop
- Very low leakage current
- Improved thermal behaviour
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.24V
Diode Case Style
Y1
Operating Temperature Max
140°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
560A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
15kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.737994
Product traceability