Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.740 |
| 5+ | €20.190 |
| 10+ | €18.640 |
| 50+ | €17.100 |
| 100+ | €15.550 |
| 250+ | €14.000 |
Price for:Each
Minimum: 1
Multiple: 1
€21.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMDD26-12N1B
Order Code4060184
Technical Datasheet
Repetitive Peak Reverse Voltage1.4kV
Average Forward Current36A
Forward Voltage Max1.38V
Diode Module ConfigurationDual Series
Diode Case StyleTO-240AA
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current650A
Diode MountingScrew
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.4kV
Forward Voltage Max
1.38V
Diode Case Style
TO-240AA
Operating Temperature Max
150°C
Diode Mounting
Screw
SVHC
To Be Advised
Average Forward Current
36A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
650A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability