Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €28.670 |
Price for:Each
Minimum: 100
Multiple: 100
€2,867.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCO150-12IO1
Order Code3930558
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max150mA
Average Forward Current158A
On State RMS Current250A
Gate Trigger Voltage Max1.4V
Operating Temperature Max150°C
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleSOT-227B
No. of Pins4Pins
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Single thyristor suitable for use in line rectifying 50/60Hz, softstart AC motor control, DC motor control, power converter, AC power control and lighting and temperature control applications.
- Thyristor for line frequency
- Designed for linear operation
- Long-term stability
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
On State RMS Current
250A
Operating Temperature Max
150°C
Thyristor Case Style
SOT-227B
Thyristor Mounting
Panel
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
158A
Gate Trigger Voltage Max
1.4V
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
4Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability