Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
36 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €28.190 |
5+ | €26.000 |
10+ | €23.810 |
50+ | €21.610 |
100+ | €19.420 |
Price for:Each
Minimum: 1
Multiple: 1
€28.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCC56-14IO1B
Order Code3930514
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.4kV
Gate Trigger Current Max100mA
Average Forward Current60A
On State RMS Current94A
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.4kV
Thyristor Case StyleTO-240AA
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Phase leg thyristor module. It is suitable for use in line rectifying 50/60Hz, soft start AC motor control, DC motor control, power converter, AC power control, lighting and temperature control applications.
- Thyristor for line frequency
- Planar passivated chip
- Long-term stability
- Direct copper bonded Al2O3-ceramic
- Soldering pins for PCB mounting
- Advanced power cycling
- Industry standard outline TO-240AA
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
100mA
On State RMS Current
94A
Operating Temperature Max
125°C
Thyristor Case Style
TO-240AA
Thyristor Mounting
Panel
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.4kV
Average Forward Current
60A
Gate Trigger Voltage Max
1.5V
Repetitive Peak Reverse Voltage
1.4kV
No. of Pins
7Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability