Print Page
Image is for illustrative purposes only. Please refer to product description.
3,801 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.160 |
10+ | €1.390 |
100+ | €0.950 |
500+ | €0.872 |
1000+ | €0.794 |
Price for:Each
Minimum: 1
Multiple: 1
€2.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMAC4DLMT4G
Order Code2317530
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Triac Case StyleTO-252 (DPAK)
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current40A
Holding Current Max15mA
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage1.6V
Thyristor MountingSurface Mount
Product Range-
Product Overview
The MAC4DLMT4G is a sensitive gate silicon bidirectional TRIAC designed for high volume applications.
- Passivated die for reliability and uniformity
- Four-quadrant triggering
- Blocking voltage to 600V
- ON-state current rating of 4A RMS at 93°C
- Low level triggering and holding characteristics
- UL94V-0 Flammability rating
- 3B <gt/> 8000V Human body model, C <gt/> 400V machine model - ESD ratings
Applications
Industrial, Consumer Electronics, Motor Drive & Control, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-252 (DPAK)
Peak Non Repetitive Surge Current
40A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
SVHC
No SVHC (15-Jan-2018)
On State RMS Current
4A
Gate Trigger Voltage Max
1.3V
Holding Current Max
15mA
Operating Temperature Max
110°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000537