Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.040 |
Price for:Each
Minimum: 1000
Multiple: 1000
€1,040.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMAC15A8G
Order Code9557300
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current15A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current150A
Holding Current Max40mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MAC15A8G is a TRIAC designed primarily for full-wave AC control applications or wherever full-wave silicon gate controlled solid-state device is needed. This silicon bidirectional thyristor switches from a blocking to a conducting state for either polarity of applied main terminal voltage with positive or negative gate triggering.
- Blocking voltage to 800V
- All diffused and glass passivated junctions for greater parameter uniformity and stability
- Small, rugged, thermowatt construction (low thermal resistance, high heat dissipation & durability)
- Gate triggering guaranteed in four modes
Applications
Motor Drive & Control, Power Management, HVAC, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
150A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
On State RMS Current
15A
Gate Trigger Voltage Max
2V
Holding Current Max
40mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for MAC15A8G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability