Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLCFE201202A121TG
Order Code3995260
Product RangeLCFE2012 Series
Technical Datasheet
210 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.279 |
100+ | €0.243 |
500+ | €0.231 |
1000+ | €0.219 |
2000+ | €0.206 |
4000+ | €0.191 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLCFE201202A121TG
Order Code3995260
Product RangeLCFE2012 Series
Technical Datasheet
DC Current Rating100mA
Inductance-
Product RangeLCFE2012 Series
Impedance120ohm
Common Mode Filter Case0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height0.8mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
100mA
Product Range
LCFE2012 Series
Common Mode Filter Case
0805 [2012 Metric]
Product Length
2mm
Product Height
0.8mm
SVHC
To Be Advised
Inductance
-
Impedance
120ohm
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.2mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001