Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoL60030M1C
Order Code2840038
Product RangePOWR-GARD LF Series
Technical Datasheet
54 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €15.190 |
10+ | €14.690 |
20+ | €14.180 |
Price for:Each
Minimum: 1
Multiple: 1
€15.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoL60030M1C
Order Code2840038
Product RangePOWR-GARD LF Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size HeldMidget
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product RangePOWR-GARD LF Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Product Overview
The L60030M1C is a 30A/600V 1-pole compact Cartridge Fuse Block with thermoplastic base and copper box lug terminals. The cartridge fuse comes with tin-plated copper alloy clips and zinc-plated steel screw/captive pressure plate. This L600-series fuse block is of high-strength, high-temperature material to minimize block breakage during handling and installation, as well as damage caused by overheating. Reduced resistance, less heat. Used 13/32 x 1-1/2-inch midget fuses.
- 1200V Minimum dielectric strength
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
Midget
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Solder Lug
Product Range
POWR-GARD LF Series
Voltage Rating VDC
600V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038555