Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoKRPDD2121MB
Order Code3812530
Product RangeKRPD Series
Technical Datasheet
Available to Order
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €118.980 |
5+ | €112.460 |
10+ | €105.950 |
25+ | €101.150 |
50+ | €97.660 |
Price for:Each
Minimum: 1
Multiple: 1
€118.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoKRPDD2121MB
Order Code3812530
Product RangeKRPD Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max10s
Product RangeKRPD Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingDIN Rail
Contact Voltage VAC125V
Relay TerminalsQuick Connect
Nom Input Voltage48VDC
Timing AdjustmentKnob
Technical Specifications
Contact Voltage VDC
-
Time Max
10s
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Quick Connect
Timing Adjustment
Knob
Time Min
0.1s
Product Range
KRPD Series
Contact Current
10A
Contact Voltage VAC
125V
Nom Input Voltage
48VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073937
Product traceability