Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
300 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €44.570 |
5+ | €41.970 |
10+ | €39.370 |
50+ | €36.770 |
Price for:Each
Minimum: 1
Multiple: 1
€44.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYT30N450HV
Order Code3930556
Technical Datasheet
Continuous Collector Current60A
Collector Emitter Saturation Voltage3.2V
Power Dissipation430W
Collector Emitter Voltage Max4.5kV
Transistor Case StyleTO-268HV
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Product Overview
High voltage XPT™ IGBT suitable for use in switch-mode and resonant-mode power supplies, Uninterruptible Power Supplies (UPS), laser generators, capacitor discharge circuits and AC switches applications.
- High voltage packages
- High blocking voltage
- High peak current capability
- Low saturation voltage
- Low gate drive requirement
- High power density
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
430W
Transistor Case Style
TO-268HV
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
3.2V
Collector Emitter Voltage Max
4.5kV
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004974
Product traceability