Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXYL60N450
Order Code3771282
Product RangeXPT Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYL60N450
Order Code3771282
Product RangeXPT Series
Technical Datasheet
Continuous Collector Current90A
Collector Emitter Saturation Voltage2.64V
Power Dissipation417W
Collector Emitter Voltage Max4.5kV
Transistor Case StyleISOPLUS i5-PAK
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeXPT Series
Technical Specifications
Continuous Collector Current
90A
Power Dissipation
417W
Transistor Case Style
ISOPLUS i5-PAK
Operating Temperature Max
150°C
Product Range
XPT Series
Collector Emitter Saturation Voltage
2.64V
Collector Emitter Voltage Max
4.5kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536