Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXYK120N120C3
Order Code3775981
Product RangeXPT GenX3 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.370 |
| 5+ | €27.010 |
| 10+ | €25.640 |
| 25+ | €23.040 |
| 50+ | €21.050 |
| 100+ | €20.600 |
| 250+ | €19.980 |
Price for:Each
Minimum: 1
Multiple: 1
€28.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYK120N120C3
Order Code3775981
Product RangeXPT GenX3 Series
Technical Datasheet
Continuous Collector Current240A
Collector Emitter Saturation Voltage2.55V
Power Dissipation1.5kW
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-264
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT GenX3 Series
Technical Specifications
Continuous Collector Current
240A
Power Dissipation
1.5kW
Transistor Case Style
TO-264
Operating Temperature Max
175°C
Product Range
XPT GenX3 Series
Collector Emitter Saturation Voltage
2.55V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012392
Product traceability