Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXYK110N120B4
Order Code4167476
Product RangeXPT Gen 4 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.630 |
5+ | €18.430 |
10+ | €17.240 |
50+ | €16.040 |
100+ | €14.850 |
250+ | €13.650 |
Price for:Each
Minimum: 1
Multiple: 1
€19.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYK110N120B4
Order Code4167476
Product RangeXPT Gen 4 Series
Technical Datasheet
Continuous Collector Current340A
Collector Emitter Saturation Voltage1.66V
Power Dissipation1.36kW
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-264
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT Gen 4 Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
340A
Power Dissipation
1.36kW
Transistor Case Style
TO-264
Operating Temperature Max
175°C
Product Range
XPT Gen 4 Series
Collector Emitter Saturation Voltage
1.66V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013559
Product traceability