Print Page
Image is for illustrative purposes only. Please refer to product description.
810 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.990 |
5+ | €8.000 |
10+ | €6.000 |
50+ | €5.860 |
100+ | €5.720 |
250+ | €5.580 |
Price for:Each
Minimum: 1
Multiple: 1
€9.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYH40N90C3D1
Order Code3930423
Technical Datasheet
Continuous Collector Current90A
Collector Emitter Saturation Voltage2.2V
Power Dissipation500W
Collector Emitter Voltage Max900V
Transistor Case StyleTO-247AD
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Product Overview
High-speed IGBT for 20-50KHz switching suitable for use in high frequency power inverters, UPS, motor drives, SMPS , PFC circuits, battery chargers, welding machines, lamp ballasts applications.
- Optimized for low switching losses
- Square RBSOA
- Positive thermal coefficient of Vce(sat)
- Anti-parallel ultra-fast diode
- High current handling capability
- High power density
- Low gate drive requirement
Technical Specifications
Continuous Collector Current
90A
Power Dissipation
500W
Transistor Case Style
TO-247AD
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
2.2V
Collector Emitter Voltage Max
900V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability