Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXXN110N65B4H1
Order Code3949121
Product RangeXPT GenX4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.550 |
| 5+ | €24.740 |
| 10+ | €20.910 |
| 25+ | €19.420 |
| 100+ | €17.900 |
Price for:Each
Minimum: 1
Multiple: 1
€28.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXXN110N65B4H1
Order Code3949121
Product RangeXPT GenX4 Series
Technical Datasheet
IGBT ConfigurationSingle
DC Collector Current230A
Continuous Collector Current230A
Collector Emitter Saturation Voltage1.72V
Collector Emitter Saturation Voltage Vce(on)1.72V
Power Dissipation Pd750W
Power Dissipation750W
Junction Temperature Tj Max175°C
Operating Temperature Max175°C
Transistor Case StyleSOT-227B
IGBT TerminationStud
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
IGBT TechnologyTrench
Transistor MountingPanel
Product RangeXPT GenX4 Series
Technical Specifications
IGBT Configuration
Single
Continuous Collector Current
230A
Collector Emitter Saturation Voltage Vce(on)
1.72V
Power Dissipation
750W
Operating Temperature Max
175°C
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
650V
Transistor Mounting
Panel
DC Collector Current
230A
Collector Emitter Saturation Voltage
1.72V
Power Dissipation Pd
750W
Junction Temperature Tj Max
175°C
Transistor Case Style
SOT-227B
Collector Emitter Voltage Max
650V
IGBT Technology
Trench
Product Range
XPT GenX4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.30618