Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.280 |
| 5+ | €38.090 |
| 10+ | €34.900 |
| 50+ | €31.710 |
Price for:Each
Minimum: 1
Multiple: 1
€41.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTN90N25L2
Order Code3930420
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id90A
Drain Source Voltage Vds250V
On Resistance Rds(on)0.036ohm
Drain Source On State Resistance0.036ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation735W
Power Dissipation Pd735W
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Product Overview
N-channel enhancement mode guaranteed FBSOA avalanche rated suitable for use in programmable loads, current regulators, DC-DC converters, battery chargers, DC choppers, temperature and lighting controls applications.
- Linear L2™ power MOSFET w/extended FBSOA
- Designed for linear operation
- Guaranteed FBSOA at 75°C
- Moulding epoxy meets UL94 V-0 flammability classification
- MiniBLOC with aluminium nitride isolation
- Easy to mount
- Space savings
- High power density
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
90A
On Resistance Rds(on)
0.036ohm
Rds(on) Test Voltage
10V
Power Dissipation
735W
Operating Temperature Max
150°C
SVHC
To Be Advised
Transistor Polarity
N Channel
Drain Source Voltage Vds
250V
Drain Source On State Resistance
0.036ohm
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
735W
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability