Print Page
Image is for illustrative purposes only. Please refer to product description.
197 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.250 |
| 5+ | €35.420 |
| 10+ | €32.580 |
| 50+ | €29.750 |
Price for:Each
Minimum: 1
Multiple: 1
€38.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTN400N15X4
Order Code3930251
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id400A
Drain Source Voltage Vds150V
Drain Source On State Resistance2350µohm
On Resistance Rds(on)0.00235ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation830W
Power Dissipation Pd830W
Operating Temperature Max175°C
Product Range-
SVHCTo Be Advised
Product Overview
N-channel enhancement mode avalanche rated X4-class power MOSFET™ suitable for use in switch-mode and resonant-mode power supplies, DC-DC converters, PFC circuits, AC and DC motor drives, robotics and servo controls applications.
- miniBLOC with aluminium nitride isolation
- Isolation voltage 2500V
- High current handling capability
- Low QG
- Low package inductance
- Easy to mount
- Space savings
- High power density
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
400A
Drain Source On State Resistance
2350µohm
Rds(on) Test Voltage
10V
Power Dissipation
830W
Operating Temperature Max
175°C
SVHC
To Be Advised
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.00235ohm
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
830W
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044588
Product traceability