Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXTN170P10P
Order Code3771791
Product RangePolarP Series
Technical Datasheet
290 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.950 |
| 5+ | €29.570 |
| 10+ | €25.190 |
| 25+ | €23.830 |
| 100+ | €22.460 |
Price for:Each
Minimum: 1
Multiple: 1
€33.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTN170P10P
Order Code3771791
Product RangePolarP Series
Technical Datasheet
Channel TypeP Channel
Continuous Drain Current Id170A
Drain Source Voltage Vds100V
Drain Source On State Resistance0.014ohm
Rds(on) Test Voltage10V
Transistor Case StyleSOT-227
Transistor MountingModule
Gate Source Threshold Voltage Max4V
Power Dissipation890W
Operating Temperature Max150°C
No. of Pins4Pins
Qualification-
Product RangePolarP Series
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
100V
Rds(on) Test Voltage
10V
Transistor Mounting
Module
Power Dissipation
890W
No. of Pins
4Pins
Product Range
PolarP Series
Continuous Drain Current Id
170A
Drain Source On State Resistance
0.014ohm
Transistor Case Style
SOT-227
Gate Source Threshold Voltage Max
4V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043999
Product traceability