Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.540 |
5+ | €9.280 |
10+ | €7.010 |
50+ | €6.780 |
100+ | €6.550 |
250+ | €6.320 |
Price for:Each
Minimum: 1
Multiple: 1
€11.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH94N20X4
Order Code3780392
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id94A
Drain Source On State Resistance0.0106ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation360W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
IXTH94N20X4 is X4-class power MOSFET. Typical applications are switch-mode and resonant-mode power supplies, DC-DC converters, PFC circuits, AC and DC motor drives, robotics and servo controls.
- N-channel enhancement mode
- Avalanche rated
- International standard package
- Low package inductance
- High power density
- Easy to mount
- Space savings
- Voltage rating VDSS is 200V at TJ = 25°C to 175°C
- Current rating ID25 is 94A at TC = 25°C
- Power rating is 360W at TC = 25°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
94A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
360W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.0106ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019845
Product traceability