Print Page
Image is for illustrative purposes only. Please refer to product description.
112 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €59.940 |
| 5+ | €56.960 |
| 10+ | €53.980 |
| 50+ | €51.000 |
Price for:Each
Minimum: 1
Multiple: 1
€59.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXGN200N170
Order Code3930412
Technical Datasheet
IGBT ConfigurationSingle
Continuous Collector Current280A
DC Collector Current280A
Collector Emitter Saturation Voltage2.1V
Collector Emitter Saturation Voltage Vce(on)2.1V
Power Dissipation1.25kW
Power Dissipation Pd1.25kW
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleSOT-227B
IGBT TerminationStud
Collector Emitter Voltage V(br)ceo1.7kV
Collector Emitter Voltage Max1.7kV
IGBT Technology-
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
High voltage IGBT suitable for use in power inverters, UPS, motor drives, SMPS, PFC circuits and welding machines.
- miniBLOC with aluminium nitride isolation
- Isolation voltage 2500V
- High current handling capability
- High power density
- Low gate drive requirement
Technical Specifications
IGBT Configuration
Single
DC Collector Current
280A
Collector Emitter Saturation Voltage Vce(on)
2.1V
Power Dissipation Pd
1.25kW
Operating Temperature Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
280A
Collector Emitter Saturation Voltage
2.1V
Power Dissipation
1.25kW
Junction Temperature Tj Max
150°C
Transistor Case Style
SOT-227B
Collector Emitter Voltage V(br)ceo
1.7kV
IGBT Technology
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability