Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.840 |
| 5+ | €23.260 |
| 10+ | €19.650 |
| 25+ | €18.200 |
| 100+ | €16.750 |
Price for:Each
Minimum: 1
Multiple: 1
€26.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN140N20P
Order Code4382005
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id140A
Drain Source Voltage Vds200V
Drain Source On State Resistance0.018ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation680W
Operating Temperature Max175°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
Rds(on) Test Voltage
10V
Power Dissipation
680W
Product Range
-
Continuous Drain Current Id
140A
Drain Source On State Resistance
0.018ohm
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.311623
Product traceability