Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXBT42N170
Order Code3930485
Product RangeBiMOSFET Series
Technical Datasheet
209 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.240 |
5+ | €23.180 |
10+ | €23.120 |
50+ | €23.050 |
100+ | €22.990 |
Price for:Each
Minimum: 1
Multiple: 1
€23.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXBT42N170
Order Code3930485
Product RangeBiMOSFET Series
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage2.8V
Power Dissipation360W
Collector Emitter Voltage Max1.7kV
Transistor Case StyleTO-268 (D3PAK)
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product RangeBiMOSFET Series
SVHCTo Be Advised
Product Overview
High voltage, high gain BIMOSFET™ monolithic Bipolar MOS transistor suitable for use in switched-mode and resonant-mode power supplies, Uninterruptible power supplies (UPS), laser generator, capacitor discharge circuit, AC switches applications.
- High blocking voltage
- Low conduction losses
- Low gate drive requirement
- High power density
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
360W
Transistor Case Style
TO-268 (D3PAK)
Operating Temperature Max
150°C
Product Range
BiMOSFET Series
Collector Emitter Saturation Voltage
2.8V
Collector Emitter Voltage Max
1.7kV
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability