Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXBH12N300
Order Code3771248
Product RangeBIMOSFET Series
Technical Datasheet
48 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €32.030 |
5+ | €29.290 |
10+ | €26.530 |
25+ | €23.790 |
100+ | €21.040 |
500+ | €20.670 |
Price for:Each
Minimum: 1
Multiple: 1
€32.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXBH12N300
Order Code3771248
Product RangeBIMOSFET Series
Technical Datasheet
Continuous Collector Current30A
Collector Emitter Saturation Voltage2.8V
Power Dissipation160W
Collector Emitter Voltage Max3kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeBIMOSFET Series
Technical Specifications
Continuous Collector Current
30A
Power Dissipation
160W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
BIMOSFET Series
Collector Emitter Saturation Voltage
2.8V
Collector Emitter Voltage Max
3kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008331