Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoHLJC1001G
Order Code3516019
Product RangeHLJ Series
Technical Datasheet
75 In Stock
250 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.420 |
5+ | €9.480 |
10+ | €8.740 |
20+ | €7.710 |
50+ | €6.680 |
Price for:Each
Minimum: 1
Multiple: 1
€11.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHLJC1001G
Order Code3516019
Product RangeHLJ Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current40A
Fuse Size HeldJCASE
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeHLJ Series
Voltage Rating VAC58V
Voltage Rating VDC58V
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
JCASE
No. of Fuses
1Fuses
Voltage Rating VAC
58V
SVHC
To Be Advised
Fuse Current
40A
Holder Terminals
Wire Leaded
Product Range
HLJ Series
Voltage Rating VDC
58V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability