Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoGTCS23-750M-R01-2
Order Code2786500
Product RangeGTCS23-XXXM-R01-2 Series
Technical Datasheet
265 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.810 |
50+ | €0.719 |
250+ | €0.605 |
500+ | €0.560 |
1000+ | €0.541 |
2000+ | €0.522 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoGTCS23-750M-R01-2
Order Code2786500
Product RangeGTCS23-XXXM-R01-2 Series
Technical Datasheet
Product RangeGTCS23-XXXM-R01-2 Series
DC Breakover Voltage75V
GDT Case Style2 Terminal SMD
Impulse Discharge Current1kA
Impulse Sparkover Voltage600V
SVHCTo Be Advised
Product Overview
GDT(Gas Discharge Tube) offers excellent surge protection characteristics, low capacitance and a 75V breakover voltage level. Suitable for applications such as high data-rate telecom communication network protection (e.g. ADSL, VDSL).
- 2 pole and 3mm SMD type device
- UL 497B recognized
- Devices tested per ITU K.12 recommendations
- Suitable for high-frequency applications
Technical Specifications
Product Range
GTCS23-XXXM-R01-2 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
600V
DC Breakover Voltage
75V
Impulse Discharge Current
1kA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000253
Product traceability