Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoF59779-000
Order Code3995259
Product RangePolySwitch TS Series
Technical Datasheet
1,115 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.884 |
50+ | €0.649 |
100+ | €0.584 |
250+ | €0.558 |
500+ | €0.531 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoF59779-000
Order Code3995259
Product RangePolySwitch TS Series
Technical Datasheet
PPTC Case Style-
Product RangePolySwitch TS Series
Voltage Rating60VDC
Holding Current130mA
Trip Current260mA
Time to Trip2s
Current Rating Max3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
-
Voltage Rating
60VDC
Trip Current
260mA
Current Rating Max
3A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch TS Series
Holding Current
130mA
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
Product traceability