Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoEC103D1
Order Code2777143
Product RangeEC103xx
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.200 |
10+ | €0.761 |
100+ | €0.505 |
500+ | €0.395 |
1000+ | €0.330 |
5000+ | €0.326 |
Price for:Each
Minimum: 1
Multiple: 1
€1.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoEC103D1
Order Code2777143
Product RangeEC103xx
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max12µA
Average On State Current510mA
On State RMS Current800mA
Thyristor Case StyleTO-92
No. of Pins3Pins
Peak Non Repetitive Surge Current16A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Thyristor MountingThrough Hole
Product RangeEC103xx
SVHCTo Be Advised
Product Overview
The EC103D1 is a 0.8A sensitive Silicon Controlled Rectifier (SCR) with excellent unidirectional switches for phase control applications. This Teccor® Thyristor is easily triggered with microamperes of current as furnished by sense coils, proximity switches and microprocessors.
- Glass-passivated junctions
- Surge capability up to 20A
- 400V Vdrm/Vrrm
- 12μA IGT
Applications
Safety, Automation & Process Control, Lighting, Logistics, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
510mA
Thyristor Case Style
TO-92
Peak Non Repetitive Surge Current
16A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Gate Trigger Current Max
12µA
On State RMS Current
800mA
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
110°C
Product Range
EC103xx
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability