Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoE72246-000
Order Code3995242
Product RangePolySwitch TS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | €0.545 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
€817.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoE72246-000
Order Code3995242
Product RangePolySwitch TS Series
Technical Datasheet
PPTC Case Style-
Product RangePolySwitch TS Series
Voltage Rating80VDC
Holding Current80mA
Trip Current240mA
Time to Trip0.8s
Current Rating Max3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
-
Voltage Rating
80VDC
Trip Current
240mA
Current Rating Max
3A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch TS Series
Holding Current
80mA
Time to Trip
0.8s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000508
Product traceability