Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoDST12100S
Order Code2777408
Product RangeDST
Technical Datasheet
39 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.490 |
| 10+ | €0.942 |
| 100+ | €0.631 |
| 500+ | €0.498 |
| 1000+ | €0.455 |
| 5000+ | €0.452 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDST12100S
Order Code2777408
Product RangeDST
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current12A
Diode ConfigurationSingle
Diode Case StyleTO-277B
No. of Pins3Pins
Forward Voltage Max700mV
Forward Surge Current200A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeDST
Qualification-
SVHCTo Be Advised
Product Overview
DST12100S is a DST series single Schottky barrier rectifier. This is designed to meet the general requirements of commercial and industry applications by providing high temperature, low leakage and lower VF products. It is suitable for high frequency switching mode power supply, free-wheeling diodes and polarity protection diodes. Applications include switching mode power supply, DC/DC converters, free-wheeling diodes, polarity protection diodes.
- Ultra-low forward voltage drop, high frequency operation
- High junction temperature capability
- Trench MOS schottky technology
- 100V max peak inverse voltage, 12A average forward current (50% duty cycle at TL = 125°C)
- 200A forward surge current, 700mV maximum forward voltage
- 3 pin TO-277B package, junction temperature range from -55 to +150°C
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
200A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
12A
Diode Case Style
TO-277B
Forward Voltage Max
700mV
Operating Temperature Max
150°C
Product Range
DST
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability