Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoDCNHS100PG12
Order Code4459597
Product RangeDCNHS Series
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €71.340 |
5+ | €65.360 |
10+ | €59.370 |
Price for:Each
Minimum: 1
Multiple: 1
€71.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDCNHS100PG12
Order Code4459597
Product RangeDCNHS Series
Technical Datasheet
Load Current Inductive-
Relay MountingFlange
Operating Voltage1kV
Contact ConfigurationSPST-NO-DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1100A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive100A
Switching Current AC3-
Product RangeDCNHS Series
Product Overview
DCNHS100PG12 is a DCNHS series, 750VDC contactor relay. It is a normally open (also known as monostable) relay with a resin body for corrosion resistance in harsh automotive environments. Ceramic brazing sealed contacts help ensure there is no leakage of electrical arc for safety. The contactor includes a magnetic blow out to achieve a rapid extinguishing of the DC arc. Applications include battery electric vehicles, hybrid electric vehicles, electric maintenance vehicles, industrial applications.
- 100A continuous current, 750VDC system nominal voltage, 1000VDC maximum voltage
- Bottom mounting, 12VDC coil voltage, single coil, polarized
- IP40 protection, glass filled nylon 6/6 housing material
- UL 94 V-0 flammability rating, male - M6 - Ni plated copper terminal
- Housing provides corrosion resistance in harsh automotive environments
- Ceramic brazing sealed contacts with no leakage of electrical arc for maximum safety
- No mounting orientation restrictions, 200,000 mechanical life
- 30ms close and release time
- Operating ambient temperature range from -40°C to +85°C
Technical Specifications
Load Current Inductive
-
Operating Voltage
1kV
No. of Poles
1 Pole
Switching Current AC1
100A
Coil Voltage VDC Nom
12V
Load Current Resistive
100A
Product Range
DCNHS Series
Relay Mounting
Flange
Contact Configuration
SPST-NO-DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability