Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoDCNEVT500-CA
Order Code3995967
Product RangeDCNEVT500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
4+ | €693.970 |
Price for:Each
Minimum: 4
Multiple: 4
€2,775.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDCNEVT500-CA
Order Code3995967
Product RangeDCNEVT500 Series
Technical Datasheet
Load Current500A
Operating Voltage Max1.8kV
Control Voltage Max24VDC
Switching Mode-
Contactor MountingChassis
Contactor TerminalsStud
Operating Voltage Min12V
Control Voltage Min-
Product RangeDCNEVT500 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Load Current
500A
Control Voltage Max
24VDC
Contactor Mounting
Chassis
Operating Voltage Min
12V
Product Range
DCNEVT500 Series
Operating Voltage Max
1.8kV
Switching Mode
-
Contactor Terminals
Stud
Control Voltage Min
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability